RS PRO Plug In Time Delay Relay, 10.5 → 265V ac/dc, 2-Contact, 0.6 s → 60min

Technical Document
Specifications
Brand
RS ProSupply Voltage
10.5 → 265V ac/dc
Mounting Type
Plug In
Mode of Operation
Asymmetrical Recycler with Pause Start, Asymmetrical Recycler with Pulse Start
Time Range
0.6 s → 60min
Number of Contacts
2
Number of Timer Functions
Multi Function
Time Increment
Minutes, Seconds
Maximum Voltage
265V ac/dc
Terminal Type
11-Pin Connector
Switch Configuration
DPDT
Minimum Voltage
10.5V ac/dc
Power Supply
External
Width
75mm
Depth
59.5mm
Maximum Operating Temperature
+55°C
Length
27mm
Contact Material
Silver Cadmium Oxide
Time Delay
100ms
Minimum Operating Temperature
-20°C
Country of Origin
Denmark
AED 281.19
AED 281.19 Each (ex VAT)
AED 295.25
AED 295.25 Each (inc. VAT)
1
AED 281.19
AED 281.19 Each (ex VAT)
AED 295.25
AED 295.25 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 281.19 |
5 - 9 | AED 269.96 |
10+ | AED 258.68 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
10.5 → 265V ac/dc
Mounting Type
Plug In
Mode of Operation
Asymmetrical Recycler with Pause Start, Asymmetrical Recycler with Pulse Start
Time Range
0.6 s → 60min
Number of Contacts
2
Number of Timer Functions
Multi Function
Time Increment
Minutes, Seconds
Maximum Voltage
265V ac/dc
Terminal Type
11-Pin Connector
Switch Configuration
DPDT
Minimum Voltage
10.5V ac/dc
Power Supply
External
Width
75mm
Depth
59.5mm
Maximum Operating Temperature
+55°C
Length
27mm
Contact Material
Silver Cadmium Oxide
Time Delay
100ms
Minimum Operating Temperature
-20°C
Country of Origin
Denmark