Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Plug In Timer Relay, 12 → 240V ac/dc, 0.1 s → 10min, 1-Function, 2 x SPDT

RS Stock No.: 178-5024Brand: RS PRO
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 → 240V ac/dc

Mounting Type

Plug In

Mode of Operation

Star Delta Delay

Time Range

0.1 s → 10min

Number of Timer Functions

Single

Contact Configuration

2 x SPDT

Time Increment

Minutes, Seconds

Maximum Current

8A

Maximum Voltage

250V

Switch Configuration

2 x SPDT

Terminal Type

11-Pin Connector

Power Supply

External

Minimum Voltage

12V ac/dc

Width

24mm

Depth

74mm

Maximum Operating Temperature

+65°C

Length

48mm

Minimum Operating Temperature

-20°C

Time Delay

100ms

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 451.76

AED 451.76 Each (ex VAT)

AED 474.35

AED 474.35 Each (inc. VAT)

RS PRO Plug In Timer Relay, 12 → 240V ac/dc, 0.1 s → 10min, 1-Function, 2 x SPDT

AED 451.76

AED 451.76 Each (ex VAT)

AED 474.35

AED 474.35 Each (inc. VAT)

RS PRO Plug In Timer Relay, 12 → 240V ac/dc, 0.1 s → 10min, 1-Function, 2 x SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 451.76
5 - 9AED 433.68
10+AED 415.55

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 → 240V ac/dc

Mounting Type

Plug In

Mode of Operation

Star Delta Delay

Time Range

0.1 s → 10min

Number of Timer Functions

Single

Contact Configuration

2 x SPDT

Time Increment

Minutes, Seconds

Maximum Current

8A

Maximum Voltage

250V

Switch Configuration

2 x SPDT

Terminal Type

11-Pin Connector

Power Supply

External

Minimum Voltage

12V ac/dc

Width

24mm

Depth

74mm

Maximum Operating Temperature

+65°C

Length

48mm

Minimum Operating Temperature

-20°C

Time Delay

100ms

Country of Origin

United Kingdom