RS PRO Plug In Timer Relay, 230V ac, 2-Contact, 0.5 → 10s, 1-Function, DPDT

Technical Document
Specifications
Brand
RS ProSupply Voltage
230V ac
Mounting Type
Plug In
Mode of Operation
ON Delay
Time Range
0.5 → 10s
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Seconds
Maximum Current
5A
Maximum Voltage
230V ac
Switch Configuration
DPDT
Terminal Type
8-Pin Connector
Width
21.5mm
Length
53mm
Depth
2.8mm
Time Delay
0.2s
Country of Origin
China
AED 168.04
AED 168.04 Each (ex VAT)
AED 176.44
AED 176.44 Each (inc. VAT)
1
AED 168.04
AED 168.04 Each (ex VAT)
AED 176.44
AED 176.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 168.04 |
5 - 9 | AED 161.35 |
10+ | AED 154.60 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
230V ac
Mounting Type
Plug In
Mode of Operation
ON Delay
Time Range
0.5 → 10s
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Seconds
Maximum Current
5A
Maximum Voltage
230V ac
Switch Configuration
DPDT
Terminal Type
8-Pin Connector
Width
21.5mm
Length
53mm
Depth
2.8mm
Time Delay
0.2s
Country of Origin
China