Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Plug In Timer Relay, 24V dc, 2-Contact, 0.2 → 5min, 1-Function, DPDT

RS Stock No.: 179-2954Brand: RS PRO
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24V dc

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

0.2 → 5min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Maximum Current

5A

Maximum Voltage

24V dc

Switch Configuration

DPDT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Country of Origin

China

Stock information temporarily unavailable.

AED 184.63

AED 184.63 Each (ex VAT)

AED 193.86

AED 193.86 Each (inc. VAT)

RS PRO Plug In Timer Relay, 24V dc, 2-Contact, 0.2 → 5min, 1-Function, DPDT

AED 184.63

AED 184.63 Each (ex VAT)

AED 193.86

AED 193.86 Each (inc. VAT)

RS PRO Plug In Timer Relay, 24V dc, 2-Contact, 0.2 → 5min, 1-Function, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 184.63
5 - 9AED 177.21
10+AED 169.85

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24V dc

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

0.2 → 5min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Maximum Current

5A

Maximum Voltage

24V dc

Switch Configuration

DPDT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Country of Origin

China