RS PRO Plug In Timer Relay, 24V dc, 4-Contact, 2 → 60s, 1-Function, 4PDT

RS Stock No.: 179-2982Brand: RS PRO
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24V dc

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

2 → 60s

Number of Contacts

4

Number of Timer Functions

Single

Contact Configuration

4PDT

Time Increment

Seconds

Maximum Current

3A

Maximum Voltage

24V dc

Switch Configuration

4PDT

Terminal Type

14-Pin Connector

Width

21.5mm

Maximum Operating Temperature

+55°C

Length

53mm

Depth

2.8mm

Minimum Operating Temperature

-10°C

Time Delay

0.2s

Country of Origin

China

Stock information temporarily unavailable.

AED 193.83

AED 193.83 Each (ex VAT)

AED 203.52

AED 203.52 Each (inc. VAT)

RS PRO Plug In Timer Relay, 24V dc, 4-Contact, 2 → 60s, 1-Function, 4PDT

AED 193.83

AED 193.83 Each (ex VAT)

AED 203.52

AED 203.52 Each (inc. VAT)

RS PRO Plug In Timer Relay, 24V dc, 4-Contact, 2 → 60s, 1-Function, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 193.83
5 - 9AED 186.06
10+AED 178.34

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24V dc

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

2 → 60s

Number of Contacts

4

Number of Timer Functions

Single

Contact Configuration

4PDT

Time Increment

Seconds

Maximum Current

3A

Maximum Voltage

24V dc

Switch Configuration

4PDT

Terminal Type

14-Pin Connector

Width

21.5mm

Maximum Operating Temperature

+55°C

Length

53mm

Depth

2.8mm

Minimum Operating Temperature

-10°C

Time Delay

0.2s

Country of Origin

China