RS PRO Plug RJ45 Connector, Feed Through, Cat5e Straight

Technical Document
Specifications
Brand
RS ProEthernet Connector Type
RJ45 Connector
Gender
Plug
LAN Category
Cat5e
Mounting Type
Feed Through
Connector Type
XLR
Orientation
Straight
IP Rating
IP65
Country of Origin
United Kingdom
AED 24.20
AED 24.20 Each (ex VAT)
AED 25.41
AED 25.41 Each (inc. VAT)
1
AED 24.20
AED 24.20 Each (ex VAT)
AED 25.41
AED 25.41 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProEthernet Connector Type
RJ45 Connector
Gender
Plug
LAN Category
Cat5e
Mounting Type
Feed Through
Connector Type
XLR
Orientation
Straight
IP Rating
IP65
Country of Origin
United Kingdom