Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Plunger Limit Switch, NO/NC, IP67, DPST, Thermoplastic Housing, 240V ac Max, 5A Max

RS Stock No.: 902-6944Brand: RS PRO
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

5A

Housing Material

Thermoplastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Action Type

Snap Action

Length

31.5mm

Minimum Operating Temperature

-25°C

Depth

16mm

Width

60mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Vertical

Mechanical Life

10000000Operations

Operating Force

15 N

Country of Origin

Italy

Stock information temporarily unavailable.

AED 137.40

AED 137.40 Each (ex VAT)

AED 144.27

AED 144.27 Each (inc. VAT)

RS PRO Plunger Limit Switch, NO/NC, IP67, DPST, Thermoplastic Housing, 240V ac Max, 5A Max

AED 137.40

AED 137.40 Each (ex VAT)

AED 144.27

AED 144.27 Each (inc. VAT)

RS PRO Plunger Limit Switch, NO/NC, IP67, DPST, Thermoplastic Housing, 240V ac Max, 5A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

5A

Housing Material

Thermoplastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Action Type

Snap Action

Length

31.5mm

Minimum Operating Temperature

-25°C

Depth

16mm

Width

60mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Vertical

Mechanical Life

10000000Operations

Operating Force

15 N

Country of Origin

Italy