RS PRO Plunger Micro Switch, Pre-wired Terminal, 15 A @ 250 V ac, SPDT, IP54

RS Stock No.: 797-2508Brand: RS PRODistrelec Article No.: 30403530
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Plunger

Terminal Type

Pre-wired

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP54

Operating Force

723 gms

Contact Material

Fine Silver

Case Material

Metal

Mechanical Life

1000000Operations

Release Force

170gf

Voltage Rating

250V ac

Standards Met

CE, CSA, IEC 1058-1

Distrelec Product Id

30403530

Country of Origin

India

Product details

Metal Housed Micro Switch

Metal housed 15A rated, snap action micro switches.

Single pole changeover contacts
Insulated terminal cover plate

Standards

IEC 1058-1

Stock information temporarily unavailable.

AED 229.84

AED 229.84 Each (ex VAT)

AED 241.33

AED 241.33 Each (inc. VAT)

RS PRO Plunger Micro Switch, Pre-wired Terminal, 15 A @ 250 V ac, SPDT, IP54

AED 229.84

AED 229.84 Each (ex VAT)

AED 241.33

AED 241.33 Each (inc. VAT)

RS PRO Plunger Micro Switch, Pre-wired Terminal, 15 A @ 250 V ac, SPDT, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 229.84
10 - 49AED 206.90
50 - 99AED 172.46
100+AED 161.28

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Plunger

Terminal Type

Pre-wired

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP54

Operating Force

723 gms

Contact Material

Fine Silver

Case Material

Metal

Mechanical Life

1000000Operations

Release Force

170gf

Voltage Rating

250V ac

Standards Met

CE, CSA, IEC 1058-1

Distrelec Product Id

30403530

Country of Origin

India

Product details

Metal Housed Micro Switch

Metal housed 15A rated, snap action micro switches.

Single pole changeover contacts
Insulated terminal cover plate

Standards

IEC 1058-1