RS PRO Plunger Microswitch, Quick Connect Terminal, 10A @ 250V ac, SPDT, IP40
Technical Document
Specifications
Brand
RS ProActuator Type
Plunger
Terminal Type
Quick Connect
Contact Current Rating
10A @ 250V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
100g
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
Silver/ Silver Plated
Case Material
Glass Filled Thermoplastic
Mechanical Life
1000000Operations
Release Force
20g
Voltage Rating
250V
Country of Origin
India
Stock information temporarily unavailable.
Please check again later.
AED 16.40
Each (ex VAT)
AED 17.22
Each (inc VAT)
1
AED 16.40
Each (ex VAT)
AED 17.22
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 16.40 |
10 - 99 | AED 15.90 |
100+ | AED 13.90 |
Technical Document
Specifications
Brand
RS ProActuator Type
Plunger
Terminal Type
Quick Connect
Contact Current Rating
10A @ 250V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
100g
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
Silver/ Silver Plated
Case Material
Glass Filled Thermoplastic
Mechanical Life
1000000Operations
Release Force
20g
Voltage Rating
250V
Country of Origin
India