RS PRO Plunger Microswitch, Quick Connect Terminal, 16A @ 250V ac, SPDT, IP40
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical Document
Specifications
Brand
RS ProActuator Type
Plunger
Terminal Type
Quick Connect
Contact Current Rating
16A @ 250V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
200g
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
Silver/ Silver Plated
Case Material
Glass Filled Thermoplastic
Mechanical Life
1000000Operations
Release Force
50g
Voltage Rating
250V
Country of Origin
India
Stock information temporarily unavailable.
Please check again later.
AED 12.55
Each (ex VAT)
AED 13.18
Each (inc VAT)
1
AED 12.55
Each (ex VAT)
AED 13.18
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 12.55 |
10 - 99 | AED 12.20 |
100+ | AED 10.80 |
Technical Document
Specifications
Brand
RS ProActuator Type
Plunger
Terminal Type
Quick Connect
Contact Current Rating
16A @ 250V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
200g
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
Silver/ Silver Plated
Case Material
Glass Filled Thermoplastic
Mechanical Life
1000000Operations
Release Force
50g
Voltage Rating
250V
Country of Origin
India