RS PRO Plunger Microswitch, Screw Terminal, 2A @ 250V ac, SPDT, IP40

Technical Document
Specifications
Brand
RS ProActuator Type
Plunger
Terminal Type
Screw
Contact Current Rating
2A @ 250V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
50g
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Contact Material
Silver
Case Material
Glass Filled Thermoplastic
Mechanical Life
500000Operations
Release Force
10g
Voltage Rating
250V
Country of Origin
India
AED 76.65
AED 15.33 Each (In a Pack of 5) (ex VAT)
AED 80.48
AED 16.096 Each (In a Pack of 5) (inc. VAT)
5
AED 76.65
AED 15.33 Each (In a Pack of 5) (ex VAT)
AED 80.48
AED 16.096 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 15.33 | AED 76.65 |
50 - 495 | AED 14.858 | AED 74.29 |
500+ | AED 13.02 | AED 65.10 |
Technical Document
Specifications
Brand
RS ProActuator Type
Plunger
Terminal Type
Screw
Contact Current Rating
2A @ 250V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
50g
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Contact Material
Silver
Case Material
Glass Filled Thermoplastic
Mechanical Life
500000Operations
Release Force
10g
Voltage Rating
250V
Country of Origin
India