Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Plunger Microswitch, Screw Terminal, 5A @ 250V ac, SPDT, IP40

RS Stock No.: 249-6859Brand: RS PRO
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Plunger

Terminal Type

Screw

Contact Current Rating

5A @ 250V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

142g

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Contact Material

Silver

Case Material

Glass Filled Thermoplastic

Mechanical Life

500000Operations

Voltage Rating

250V

Release Force

28g

Country of Origin

India

Stock information temporarily unavailable.

AED 50.92

AED 10.185 Each (In a Pack of 5) (ex VAT)

AED 53.47

AED 10.694 Each (In a Pack of 5) (inc. VAT)

RS PRO Plunger Microswitch, Screw Terminal, 5A @ 250V ac, SPDT, IP40

AED 50.92

AED 10.185 Each (In a Pack of 5) (ex VAT)

AED 53.47

AED 10.694 Each (In a Pack of 5) (inc. VAT)

RS PRO Plunger Microswitch, Screw Terminal, 5A @ 250V ac, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 10.185AED 50.92
50 - 495AED 9.87AED 49.35
500+AED 8.61AED 43.05

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Plunger

Terminal Type

Screw

Contact Current Rating

5A @ 250V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

142g

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Contact Material

Silver

Case Material

Glass Filled Thermoplastic

Mechanical Life

500000Operations

Voltage Rating

250V

Release Force

28g

Country of Origin

India