RS PRO Plywood Dolly, 200kg Load, 460mm W x 760mm L x 160mm H
RS Stock No.: 909-7069Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLoad Capacity
200kg
Platform Material
Plywood
Wheel Diameter
100mm
Width
460mm
Length
760mm
Height
160mm
Stock information temporarily unavailable.
AED 796.81
AED 796.81 Each (ex VAT)
AED 836.65
AED 836.65 Each (inc. VAT)
RS PRO Plywood Dolly, 200kg Load, 460mm W x 760mm L x 160mm H
1
AED 796.81
AED 796.81 Each (ex VAT)
AED 836.65
AED 836.65 Each (inc. VAT)
RS PRO Plywood Dolly, 200kg Load, 460mm W x 760mm L x 160mm H
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLoad Capacity
200kg
Platform Material
Plywood
Wheel Diameter
100mm
Width
460mm
Length
760mm
Height
160mm