RS PRO Pneumatic 2 port Valve Actuator - Double Acting, 3 → 8bar Operating Pressure

Technical Document
Specifications
Brand
RS ProNumber of Ports Supported
2
Actuator Type
Pneumatic
Function
Double Acting
Maximum Torque
58.56Nm
Operating Pressure Range
3 → 8bar
Country of Origin
China
Product details
RS Pneumatic Actuators
RS pneumatic actuator valves for the moving or controlling of mechanisms or systems.
Features:
Indicator:
A position indicator with NAMUR mounting as standard
Pinion:
The hardened alloy steel pinion is precision ground and nickel plated to reduce friction
Actuator Body:
Hard anodised aluminium body to protect against wear
End Caps:
Epoxy covered die cast aluminium end caps providing maximum resistance against corrosive elements
Pistons:
The precisely balanced pistons are fitted with high quality rings and guides
High Performance Springs:
High tensile steel springs coated with zinc phosphate
O-rings:
NBR O-rings provide trouble-free operation
AED 497.23
AED 497.23 Each (ex VAT)
AED 522.09
AED 522.09 Each (inc. VAT)
1
AED 497.23
AED 497.23 Each (ex VAT)
AED 522.09
AED 522.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Ports Supported
2
Actuator Type
Pneumatic
Function
Double Acting
Maximum Torque
58.56Nm
Operating Pressure Range
3 → 8bar
Country of Origin
China
Product details
RS Pneumatic Actuators
RS pneumatic actuator valves for the moving or controlling of mechanisms or systems.
Features:
Indicator:
A position indicator with NAMUR mounting as standard
Pinion:
The hardened alloy steel pinion is precision ground and nickel plated to reduce friction
Actuator Body:
Hard anodised aluminium body to protect against wear
End Caps:
Epoxy covered die cast aluminium end caps providing maximum resistance against corrosive elements
Pistons:
The precisely balanced pistons are fitted with high quality rings and guides
High Performance Springs:
High tensile steel springs coated with zinc phosphate
O-rings:
NBR O-rings provide trouble-free operation