RS PRO Pneumatic Compact Cylinder - 50mm Bore, 80mm Stroke, Double Acting
RS Stock No.: 176-1690Brand: RS PRO

Technical Document
Specifications
Brand
RS ProStroke
80mm
Bore
50mm
Action
Double
Length
133mm
Cushioning Type
Not Cushioned
Dimensions
133 x 68 x 68mm
Width
68mm
Maximum Operating Pressure
10 bar
Height
68mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy
You may be interested in
Norgren Pneumatic Compact Cylinder - 50mm Bore, 80mm Stroke, RM/92000/M Series, Double ActingBrand: Norgren
AED 926.81Each (ex VAT)
Stock information temporarily unavailable.
AED 611.20
AED 611.20 Each (ex VAT)
AED 641.76
AED 641.76 Each (inc. VAT)
RS PRO Pneumatic Compact Cylinder - 50mm Bore, 80mm Stroke, Double Acting
1
AED 611.20
AED 611.20 Each (ex VAT)
AED 641.76
AED 641.76 Each (inc. VAT)
RS PRO Pneumatic Compact Cylinder - 50mm Bore, 80mm Stroke, Double Acting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Norgren Pneumatic Compact Cylinder - 50mm Bore, 80mm Stroke, RM/92000/M Series, Double ActingBrand: Norgren
AED 926.81Each (ex VAT)
Technical Document
Specifications
Brand
RS ProStroke
80mm
Bore
50mm
Action
Double
Length
133mm
Cushioning Type
Not Cushioned
Dimensions
133 x 68 x 68mm
Width
68mm
Maximum Operating Pressure
10 bar
Height
68mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy
You may be interested in
Norgren Pneumatic Compact Cylinder - 50mm Bore, 80mm Stroke, RM/92000/M Series, Double ActingBrand: Norgren
AED 926.81Each (ex VAT)