RS PRO Pneumatic Compact Cylinder - 80mm Bore, 80mm Stroke, Double Acting

RS Stock No.: 176-1678Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Bore

80mm

Action

Double

Stroke

80mm

Port Connection

G 1/8, M12

Cushioning Type

Not Cushioned

Dimensions

144 x 98 x 98mm

Width

98mm

Length

144mm

Height

98mm

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 770.49

AED 770.49 Each (ex VAT)

AED 809.01

AED 809.01 Each (inc. VAT)

RS PRO Pneumatic Compact Cylinder - 80mm Bore, 80mm Stroke, Double Acting

AED 770.49

AED 770.49 Each (ex VAT)

AED 809.01

AED 809.01 Each (inc. VAT)

RS PRO Pneumatic Compact Cylinder - 80mm Bore, 80mm Stroke, Double Acting

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Bore

80mm

Action

Double

Stroke

80mm

Port Connection

G 1/8, M12

Cushioning Type

Not Cushioned

Dimensions

144 x 98 x 98mm

Width

98mm

Length

144mm

Height

98mm

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more