RS PRO Pneumatic Guided Cylinder - 12mm Bore, 10mm Stroke, SGM Series, Double Acting

RS Stock No.: 235-1248Brand: RS PRO
brand-logo
View all in Pneumatic Guided Cylinders

Technical Document

Specifications

Brand

RS Pro

Stroke

10mm

Bore

12mm

Manufacturer Series

SGM

Action

Double

Bearing Type

Slide Bearing

Pneumatic Connection

M4

Maximum Operating Pressure

10bar

Cushioning Type

Rubber

Dimensions

52 x 56 x 22mm

Weight

280g

Maximum Operating Temperature

80°C

Length

52mm

Absolute Maximum Pressure

10bar

Height

22mm

Minimum Operating Temperature

-20°C

Width

56mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 670.79

AED 670.79 Each (ex VAT)

AED 704.33

AED 704.33 Each (inc. VAT)

RS PRO Pneumatic Guided Cylinder - 12mm Bore, 10mm Stroke, SGM Series, Double Acting

AED 670.79

AED 670.79 Each (ex VAT)

AED 704.33

AED 704.33 Each (inc. VAT)

RS PRO Pneumatic Guided Cylinder - 12mm Bore, 10mm Stroke, SGM Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Stroke

10mm

Bore

12mm

Manufacturer Series

SGM

Action

Double

Bearing Type

Slide Bearing

Pneumatic Connection

M4

Maximum Operating Pressure

10bar

Cushioning Type

Rubber

Dimensions

52 x 56 x 22mm

Weight

280g

Maximum Operating Temperature

80°C

Length

52mm

Absolute Maximum Pressure

10bar

Height

22mm

Minimum Operating Temperature

-20°C

Width

56mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more