Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pneumatic Guided Cylinder - 12mm Bore, 75mm Stroke, SGM Series, Double Acting

RS Stock No.: 235-1251Brand: RS PRO
brand-logo
View all in Pneumatic Guided Cylinders

Technical Document

Specifications

Brand

RS Pro

Stroke

75mm

Bore

12mm

Manufacturer Series

SGM

Action

Double

Bearing Type

Slide Bearing

Pneumatic Connection

M5

Maximum Operating Pressure

10bar

Cushioning Type

Rubber

Dimensions

117 x 56 x 22mm

Weight

550g

Maximum Operating Temperature

80°C

Length

117mm

Absolute Maximum Pressure

10bar

Height

22mm

Minimum Operating Temperature

-20°C

Width

56mm

Country of Origin

China

Stock information temporarily unavailable.

AED 812.40

AED 812.40 Each (ex VAT)

AED 853.02

AED 853.02 Each (inc. VAT)

RS PRO Pneumatic Guided Cylinder - 12mm Bore, 75mm Stroke, SGM Series, Double Acting

AED 812.40

AED 812.40 Each (ex VAT)

AED 853.02

AED 853.02 Each (inc. VAT)

RS PRO Pneumatic Guided Cylinder - 12mm Bore, 75mm Stroke, SGM Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Stroke

75mm

Bore

12mm

Manufacturer Series

SGM

Action

Double

Bearing Type

Slide Bearing

Pneumatic Connection

M5

Maximum Operating Pressure

10bar

Cushioning Type

Rubber

Dimensions

117 x 56 x 22mm

Weight

550g

Maximum Operating Temperature

80°C

Length

117mm

Absolute Maximum Pressure

10bar

Height

22mm

Minimum Operating Temperature

-20°C

Width

56mm

Country of Origin

China