RS PRO Pneumatic Guided Cylinder - 16mm Bore, 20mm Stroke, SGM Series, Double Acting

Technical Document
Specifications
Brand
RS ProStroke
20mm
Bore
16mm
Manufacturer Series
SGM
Action
Double
Bearing Type
Slide Bearing
Pneumatic Connection
M5
Maximum Operating Pressure
10bar
Cushioning Type
Rubber
Dimensions
66 x 62 x 25mm
Weight
368g
Maximum Operating Temperature
80°C
Length
66mm
Absolute Maximum Pressure
10bar
Height
25mm
Minimum Operating Temperature
-20°C
Width
62mm
Country of Origin
China
AED 709.12
AED 709.12 Each (ex VAT)
AED 744.58
AED 744.58 Each (inc. VAT)
1
AED 709.12
AED 709.12 Each (ex VAT)
AED 744.58
AED 744.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProStroke
20mm
Bore
16mm
Manufacturer Series
SGM
Action
Double
Bearing Type
Slide Bearing
Pneumatic Connection
M5
Maximum Operating Pressure
10bar
Cushioning Type
Rubber
Dimensions
66 x 62 x 25mm
Weight
368g
Maximum Operating Temperature
80°C
Length
66mm
Absolute Maximum Pressure
10bar
Height
25mm
Minimum Operating Temperature
-20°C
Width
62mm
Country of Origin
China