Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pneumatic Guided Cylinder - 16mm Bore, 30mm Stroke, SGM Series, Double Acting

RS Stock No.: 235-1253Brand: RS PRO
brand-logo
View all in Pneumatic Guided Cylinders

Technical Document

Specifications

Brand

RS Pro

Stroke

30mm

Bore

16mm

Manufacturer Series

SGM

Action

Double

Bearing Type

Slide Bearing

Pneumatic Connection

M5

Maximum Operating Pressure

10bar

Cushioning Type

Rubber

Dimensions

76 x 62 x 25mm

Weight

457g

Maximum Operating Temperature

80°C

Length

76mm

Absolute Maximum Pressure

10bar

Height

25mm

Minimum Operating Temperature

-20°C

Width

62mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 677.55

AED 677.55 Each (ex VAT)

AED 711.43

AED 711.43 Each (inc. VAT)

RS PRO Pneumatic Guided Cylinder - 16mm Bore, 30mm Stroke, SGM Series, Double Acting

AED 677.55

AED 677.55 Each (ex VAT)

AED 711.43

AED 711.43 Each (inc. VAT)

RS PRO Pneumatic Guided Cylinder - 16mm Bore, 30mm Stroke, SGM Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Stroke

30mm

Bore

16mm

Manufacturer Series

SGM

Action

Double

Bearing Type

Slide Bearing

Pneumatic Connection

M5

Maximum Operating Pressure

10bar

Cushioning Type

Rubber

Dimensions

76 x 62 x 25mm

Weight

457g

Maximum Operating Temperature

80°C

Length

76mm

Absolute Maximum Pressure

10bar

Height

25mm

Minimum Operating Temperature

-20°C

Width

62mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more