RS PRO Pneumatic Piston Rod Cylinder - 12mm Bore, 20mm Stroke, Double Acting

Technical Document
Specifications
Brand
RS ProBore
12mm
Action
Double
Stroke
20mm
Port Connection
M5
Pneumatic Connection
M5
Piston Rod Thread Gender
Male
Cushioning Type
Elastomer
Dimensions
124 x 19mm
Length
124mm
Diameter
19mm
Absolute Maximum Pressure
12bar
Maximum Operating Pressure
10bar
ISO Standard
ISO 6432
Maximum Operating Temperature
80°C
Minimum Operating Temperature
-10°C
Weight
220g
Country of Origin
Poland
AED 245.65
AED 245.65 Each (ex VAT)
AED 257.93
AED 257.93 Each (inc. VAT)
1
AED 245.65
AED 245.65 Each (ex VAT)
AED 257.93
AED 257.93 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProBore
12mm
Action
Double
Stroke
20mm
Port Connection
M5
Pneumatic Connection
M5
Piston Rod Thread Gender
Male
Cushioning Type
Elastomer
Dimensions
124 x 19mm
Length
124mm
Diameter
19mm
Absolute Maximum Pressure
12bar
Maximum Operating Pressure
10bar
ISO Standard
ISO 6432
Maximum Operating Temperature
80°C
Minimum Operating Temperature
-10°C
Weight
220g
Country of Origin
Poland