RS PRO Pneumatic Piston Rod Cylinder - 12mm Bore, 10mm Stroke, Double Acting

Technical Document
Specifications
Brand
RS ProAction
Double
Stroke
10mm
Bore
12mm
Pneumatic Connection
M5
Port Connection
M5
Piston Rod Thread Gender
Female
Cushioning Type
Elastomer
Dimensions
30.5 x 25 x 25mm
Length
30.5mm
Height
25mm
Width
25mm
Absolute Maximum Pressure
15bar
Maximum Operating Pressure
10bar
Minimum Operating Temperature
-20°C
Weight
44g
Maximum Operating Temperature
80°C
Country of Origin
Poland
AED 263.18
AED 263.18 Each (ex VAT)
AED 276.34
AED 276.34 Each (inc. VAT)
1
AED 263.18
AED 263.18 Each (ex VAT)
AED 276.34
AED 276.34 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProAction
Double
Stroke
10mm
Bore
12mm
Pneumatic Connection
M5
Port Connection
M5
Piston Rod Thread Gender
Female
Cushioning Type
Elastomer
Dimensions
30.5 x 25 x 25mm
Length
30.5mm
Height
25mm
Width
25mm
Absolute Maximum Pressure
15bar
Maximum Operating Pressure
10bar
Minimum Operating Temperature
-20°C
Weight
44g
Maximum Operating Temperature
80°C
Country of Origin
Poland