RS PRO Pneumatic Piston Rod Cylinder - 20mm Bore, 50mm Stroke, ISO 6432 Series, Single Acting

RS Stock No.: 304-3325Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Stroke

50mm

Bore

20mm

Action

Single

Manufacturer Series

ISO 6432

Cushioning Type

Buffer

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Product details

10 - 25mm Diameter

The RS range of ISO 6432 cylinders give high performance and long life even when used with non-lubricated air. Available in both single acting and double acting versions, with magnetic stainless steel pistons on all models Ø12mm and above.

AISI 304 stainless steel body
AISI 303 stainless steel piston rod
Sintered bronze nose bearing
Pre-lubricated NBR seals
Anodised aluminium end caps
End of stroke buffer
Pressure range: 1-10 bar
Ambient temp. Range: -20°C to +80°C
Medium: Compressed air, filtered, lubricated or non-lubricated
Supplied with nose nut and piston rod nut

Stock information temporarily unavailable.

AED 338.73

AED 338.73 Each (ex VAT)

AED 355.67

AED 355.67 Each (inc. VAT)

RS PRO Pneumatic Piston Rod Cylinder - 20mm Bore, 50mm Stroke, ISO 6432 Series, Single Acting

AED 338.73

AED 338.73 Each (ex VAT)

AED 355.67

AED 355.67 Each (inc. VAT)

RS PRO Pneumatic Piston Rod Cylinder - 20mm Bore, 50mm Stroke, ISO 6432 Series, Single Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 338.73
5 - 9AED 328.60
10+AED 318.10

Technical Document

Specifications

Brand

RS Pro

Stroke

50mm

Bore

20mm

Action

Single

Manufacturer Series

ISO 6432

Cushioning Type

Buffer

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Product details

10 - 25mm Diameter

The RS range of ISO 6432 cylinders give high performance and long life even when used with non-lubricated air. Available in both single acting and double acting versions, with magnetic stainless steel pistons on all models Ø12mm and above.

AISI 304 stainless steel body
AISI 303 stainless steel piston rod
Sintered bronze nose bearing
Pre-lubricated NBR seals
Anodised aluminium end caps
End of stroke buffer
Pressure range: 1-10 bar
Ambient temp. Range: -20°C to +80°C
Medium: Compressed air, filtered, lubricated or non-lubricated
Supplied with nose nut and piston rod nut