RS PRO Pneumatic Piston Rod Cylinder - 20mm Bore, 10mm Stroke, Double Acting

RS Stock No.: 360-799Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Bore

20mm

Action

Double

Stroke

10mm

Port Connection

M5

Pneumatic Connection

M5

Piston Rod Thread Gender

Female

Cushioning Type

Elastomer

Dimensions

34 x 36 x 36mm

Width

36mm

Length

34mm

Height

36mm

Absolute Maximum Pressure

15bar

Maximum Operating Pressure

10bar

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

Weight

86g

Country of Origin

Poland

AED 159.50

AED 159.50 Each (ex VAT)

AED 167.47

AED 167.47 Each (inc. VAT)

RS PRO Pneumatic Piston Rod Cylinder - 20mm Bore, 10mm Stroke, Double Acting

AED 159.50

AED 159.50 Each (ex VAT)

AED 167.47

AED 167.47 Each (inc. VAT)

RS PRO Pneumatic Piston Rod Cylinder - 20mm Bore, 10mm Stroke, Double Acting

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Bore

20mm

Action

Double

Stroke

10mm

Port Connection

M5

Pneumatic Connection

M5

Piston Rod Thread Gender

Female

Cushioning Type

Elastomer

Dimensions

34 x 36 x 36mm

Width

36mm

Length

34mm

Height

36mm

Absolute Maximum Pressure

15bar

Maximum Operating Pressure

10bar

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

Weight

86g

Country of Origin

Poland