RS PRO Pneumatic Roundline Cylinder - 20mm Bore, 100mm Stroke, ISO 6432 Series, Double Acting
RS Stock No.: 304-3577Brand: RS PRO

Technical Document
Specifications
Brand
RS ProStroke
100mm
Bore
20mm
Action
Double
Manufacturer Series
ISO 6432
Cushioning Type
Buffer
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy
You may be interested in
RS PRO Pneumatic Roundline Cylinder - 25mm Bore, 100mm Stroke, ISO 6432 Series, Double ActingBrand: RS PRO
AED 344.59Each (ex VAT)
Stock information temporarily unavailable.
AED 295.36
AED 295.36 Each (ex VAT)
AED 310.13
AED 310.13 Each (inc. VAT)
RS PRO Pneumatic Roundline Cylinder - 20mm Bore, 100mm Stroke, ISO 6432 Series, Double Acting
1
AED 295.36
AED 295.36 Each (ex VAT)
AED 310.13
AED 310.13 Each (inc. VAT)
RS PRO Pneumatic Roundline Cylinder - 20mm Bore, 100mm Stroke, ISO 6432 Series, Double Acting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 295.36 |
5 - 9 | AED 286.23 |
10+ | AED 277.41 |
You may be interested in
RS PRO Pneumatic Roundline Cylinder - 25mm Bore, 100mm Stroke, ISO 6432 Series, Double ActingBrand: RS PRO
AED 344.59Each (ex VAT)
Technical Document
Specifications
Brand
RS ProStroke
100mm
Bore
20mm
Action
Double
Manufacturer Series
ISO 6432
Cushioning Type
Buffer
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy
You may be interested in
RS PRO Pneumatic Roundline Cylinder - 25mm Bore, 100mm Stroke, ISO 6432 Series, Double ActingBrand: RS PRO
AED 344.59Each (ex VAT)