RS PRO POC Series Threaded-to-Tube, Threaded-to-Tube Connection Style

Technical Document
Specifications
Brand
RS ProPneumatic Fitting Type
Threaded-to-Tube
Connection Style
Threaded-to-Tube
Threaded Connection
M5 x 0.8 Male
Manufacturer Series
POC
Number of Inlet Ports
1
Outlet Port
Push In 6 mm
Number of Outlet Ports
1
Maximum Operating Pressure
10.2 bar
Country of Origin
Korea, Republic Of
AED 16.90
AED 16.90 Each (ex VAT)
AED 17.75
AED 17.75 Each (inc. VAT)
1
AED 16.90
AED 16.90 Each (ex VAT)
AED 17.75
AED 17.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPneumatic Fitting Type
Threaded-to-Tube
Connection Style
Threaded-to-Tube
Threaded Connection
M5 x 0.8 Male
Manufacturer Series
POC
Number of Inlet Ports
1
Outlet Port
Push In 6 mm
Number of Outlet Ports
1
Maximum Operating Pressure
10.2 bar
Country of Origin
Korea, Republic Of