Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 3 m Detection Range

RS Stock No.: 201-8160Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Polarised Retro Reflection

Detection Range

3 m

Output Type

NPN NONC

Electrical Connection

2M Cable

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Terminal Type

Cable 2 m

Light Source

Red Light

IP Rating

IP67

Maximum Current

200mA

Response Time

≤1ms

Maximum Operating Temperature

+55°C

Series

PSE

Mounting Type

Screw, Bracket

Housing Material

PC+ABS;Filter: PMMA

Minimum Operating Temperature

-25°C

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

AED 215.62

AED 215.62 Each (ex VAT)

AED 226.40

AED 226.40 Each (inc. VAT)

RS PRO Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 3 m Detection Range

AED 215.62

AED 215.62 Each (ex VAT)

AED 226.40

AED 226.40 Each (inc. VAT)

RS PRO Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 3 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Polarised Retro Reflection

Detection Range

3 m

Output Type

NPN NONC

Electrical Connection

2M Cable

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Terminal Type

Cable 2 m

Light Source

Red Light

IP Rating

IP67

Maximum Current

200mA

Response Time

≤1ms

Maximum Operating Temperature

+55°C

Series

PSE

Mounting Type

Screw, Bracket

Housing Material

PC+ABS;Filter: PMMA

Minimum Operating Temperature

-25°C

Standards Met

CE

Country of Origin

China