Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Polycarbonate Enclosure, 90.3 x 120.1 x 180.1mm

RS Stock No.: 238-4044Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

Polycarbonate

External Length

180.1mm

External Height

90.3mm

External Width

120.1mm

External Dimensions

90.3 x 120.1 x 180.1mm

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 103.27

AED 103.27 Each (ex VAT)

AED 108.43

AED 108.43 Each (inc. VAT)

RS PRO Polycarbonate Enclosure, 90.3 x 120.1 x 180.1mm

AED 103.27

AED 103.27 Each (ex VAT)

AED 108.43

AED 108.43 Each (inc. VAT)

RS PRO Polycarbonate Enclosure, 90.3 x 120.1 x 180.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Body Material

Polycarbonate

External Length

180.1mm

External Height

90.3mm

External Width

120.1mm

External Dimensions

90.3 x 120.1 x 180.1mm

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more