RS PRO Polycarbonate Wall Box, IP65, Viewing Window, 400 mm x 300 mm x 180mm
RS Stock No.: 206-8776Brand: RS PRO

Technical Document
Specifications
Brand
RS ProExternal Height
400 mm
External Width
300 mm
External Depth
180mm
Body Material
Polycarbonate
Transparent Door
Yes
IP Rating
IP65
Chassis Plate
Yes
Gland Plate
No
Colour
Light Grey
RAL Code
RAL 7035
Stock information temporarily unavailable.
AED 1,850.00
AED 1,850.00 Each (ex VAT)
AED 1,942.50
AED 1,942.50 Each (inc. VAT)
RS PRO Polycarbonate Wall Box, IP65, Viewing Window, 400 mm x 300 mm x 180mm
1
AED 1,850.00
AED 1,850.00 Each (ex VAT)
AED 1,942.50
AED 1,942.50 Each (inc. VAT)
RS PRO Polycarbonate Wall Box, IP65, Viewing Window, 400 mm x 300 mm x 180mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProExternal Height
400 mm
External Width
300 mm
External Depth
180mm
Body Material
Polycarbonate
Transparent Door
Yes
IP Rating
IP65
Chassis Plate
Yes
Gland Plate
No
Colour
Light Grey
RAL Code
RAL 7035