RS PRO Polycarbonate Wall Box, IP66, 300 mm x 180 mm x 200mm
RS Stock No.: 277-3598Brand: RS PRO

Technical Document
Specifications
Brand
RS ProExternal Height
300 mm
External Width
180 mm
External Depth
200mm
Body Material
Polycarbonate
Transparent Door
No
IP Rating
IP66
Country of Origin
China
Stock information temporarily unavailable.
AED 427.20
AED 427.20 Each (ex VAT)
AED 448.56
AED 448.56 Each (inc. VAT)
RS PRO Polycarbonate Wall Box, IP66, 300 mm x 180 mm x 200mm
1
AED 427.20
AED 427.20 Each (ex VAT)
AED 448.56
AED 448.56 Each (inc. VAT)
RS PRO Polycarbonate Wall Box, IP66, 300 mm x 180 mm x 200mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProExternal Height
300 mm
External Width
180 mm
External Depth
200mm
Body Material
Polycarbonate
Transparent Door
No
IP Rating
IP66
Country of Origin
China