RS PRO Polycarbonate Wall Box, IP66, 300 mm x 180 mm x 300mm

RS Stock No.: 277-3604Brand: RS PRO
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

RS Pro

External Height

300 mm

External Width

180 mm

External Depth

300mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66

Country of Origin

China

Stock information temporarily unavailable.

AED 522.06

AED 522.06 Each (ex VAT)

AED 548.16

AED 548.16 Each (inc. VAT)

RS PRO Polycarbonate Wall Box, IP66, 300 mm x 180 mm x 300mm

AED 522.06

AED 522.06 Each (ex VAT)

AED 548.16

AED 548.16 Each (inc. VAT)

RS PRO Polycarbonate Wall Box, IP66, 300 mm x 180 mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

External Height

300 mm

External Width

180 mm

External Depth

300mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66

Country of Origin

China