Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Polyester Media Roll Filter, G2 Grade, 1000 x 20000 x 5mm

RS Stock No.: 256-0522Brand: RS PRO
brand-logo
View all in HVAC Air Filters

Technical Document

Specifications

Brand

RS Pro

Filter Type

Media Roll

Nominal Dimensions

1000 x 20000mm

Actual Dimensions

1000 x 20000 x 5mm

ISO 16890 Class

ISO-C-85

Filter Grade

G2

Media Material

Polyester

Country of Origin

Belgium

Stock information temporarily unavailable.

AED 1,175.37

AED 1,175.37 Each (ex VAT)

AED 1,234.14

AED 1,234.14 Each (inc. VAT)

RS PRO Polyester Media Roll Filter, G2 Grade, 1000 x 20000 x 5mm

AED 1,175.37

AED 1,175.37 Each (ex VAT)

AED 1,234.14

AED 1,234.14 Each (inc. VAT)

RS PRO Polyester Media Roll Filter, G2 Grade, 1000 x 20000 x 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Filter Type

Media Roll

Nominal Dimensions

1000 x 20000mm

Actual Dimensions

1000 x 20000 x 5mm

ISO 16890 Class

ISO-C-85

Filter Grade

G2

Media Material

Polyester

Country of Origin

Belgium