Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Polyester Sheet Filter, G3 Grade

RS Stock No.: 203-5146Brand: RS PRODistrelec Article No.: 30418505
brand-logo
View all in HVAC Air Filters

Technical Document

Specifications

Brand

RS Pro

Filter Type

Sheet

Filter Grade

G3

Colour

Black

Media Material

Polyester

Actual Depth

12mm

Actual Width

480mm

Actual Height

480mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 199.13

AED 199.13 Each (ex VAT)

AED 209.09

AED 209.09 Each (inc. VAT)

RS PRO Polyester Sheet Filter, G3 Grade

AED 199.13

AED 199.13 Each (ex VAT)

AED 209.09

AED 209.09 Each (inc. VAT)

RS PRO Polyester Sheet Filter, G3 Grade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Filter Type

Sheet

Filter Grade

G3

Colour

Black

Media Material

Polyester

Actual Depth

12mm

Actual Width

480mm

Actual Height

480mm

Country of Origin

United Kingdom