Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Polyester Side Drum Heating Jacket, 800 x 1950mm, 200l

RS Stock No.: 179-9551Brand: RS PRO
brand-logo
View all in Drum Heaters

Technical Document

Specifications

Brand

RS Pro

Drum Heater Type

Side Drum Heating Jacket

Drum Size

200l

Size

800 x 1950mm

Power Rating

1200W

Diameter

575 - 595 mm

Supply Voltage

230V

Material

Polyester

Insulation Material

E-glass Fibre Blanket

IP Rating

IP40

Temperature Range

0-90°C

Length

1950mm

Width

800mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 6,443.05

AED 6,443.05 Each (ex VAT)

AED 6,765.20

AED 6,765.20 Each (inc. VAT)

RS PRO Polyester Side Drum Heating Jacket, 800 x 1950mm, 200l

AED 6,443.05

AED 6,443.05 Each (ex VAT)

AED 6,765.20

AED 6,765.20 Each (inc. VAT)

RS PRO Polyester Side Drum Heating Jacket, 800 x 1950mm, 200l
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Drum Heater Type

Side Drum Heating Jacket

Drum Size

200l

Size

800 x 1950mm

Power Rating

1200W

Diameter

575 - 595 mm

Supply Voltage

230V

Material

Polyester

Insulation Material

E-glass Fibre Blanket

IP Rating

IP40

Temperature Range

0-90°C

Length

1950mm

Width

800mm

Country of Origin

United Kingdom