RS PRO Vinyl Polyester Sign Push Sign With English Text

Technical Document
Specifications
Brand
RS ProSign Description
Push
Text Message
Push Bar to Open
Text Language
English
Material
Polyester
Material
Vinyl Polyester
Height
75 mm
Height
75mm
Sign Text/Symbol
Symbol and Text
Colour
Green, White
Width
600mm
Sign or Label
Sign
Self-Adhesive
Yes
Country of Origin
United Kingdom
AED 28.35
AED 28.35 Each (ex VAT)
AED 29.77
AED 29.77 Each (inc. VAT)
1
AED 28.35
AED 28.35 Each (ex VAT)
AED 29.77
AED 29.77 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSign Description
Push
Text Message
Push Bar to Open
Text Language
English
Material
Polyester
Material
Vinyl Polyester
Height
75 mm
Height
75mm
Sign Text/Symbol
Symbol and Text
Colour
Green, White
Width
600mm
Sign or Label
Sign
Self-Adhesive
Yes
Country of Origin
United Kingdom