RS PRO Polyester Tool Bag with Shoulder Strap 310mm x 200mm x 210mm
RS Stock No.: 788-7205Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBag Type
Tool Bag
Material
Polyester
Length
310mm
Width
200mm
Height
210mm
Shoulder Strap
Yes
Lock Type
Zipper
Country of Origin
China
You may be interested in
Klein Tools 1680d Ballistic Weave Tool Bag with Shoulder Strap 17.5in x 10in x 16inBrand: Klein Tools
AED 1,199.35Each (ex VAT)
Stock information temporarily unavailable.
AED 233.99
AED 233.99 Each (ex VAT)
AED 245.69
AED 245.69 Each (inc. VAT)
RS PRO Polyester Tool Bag with Shoulder Strap 310mm x 200mm x 210mm
1
AED 233.99
AED 233.99 Each (ex VAT)
AED 245.69
AED 245.69 Each (inc. VAT)
RS PRO Polyester Tool Bag with Shoulder Strap 310mm x 200mm x 210mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Klein Tools 1680d Ballistic Weave Tool Bag with Shoulder Strap 17.5in x 10in x 16inBrand: Klein Tools
AED 1,199.35Each (ex VAT)
Technical Document
Specifications
Brand
RS ProBag Type
Tool Bag
Material
Polyester
Length
310mm
Width
200mm
Height
210mm
Shoulder Strap
Yes
Lock Type
Zipper
Country of Origin
China
You may be interested in
Klein Tools 1680d Ballistic Weave Tool Bag with Shoulder Strap 17.5in x 10in x 16inBrand: Klein Tools
AED 1,199.35Each (ex VAT)