RS PRO Polypropylene Film Capacitor, 440V ac, ±10%, 2μF, Screw Mount

Technical Document
Specifications
Brand
RS ProCapacitance
2µF
Voltage
440V ac
Mounting Type
Screw Mount
Tolerance
±10%
Series
MRP440
Length
56mm
Dimensions
30 (Dia.) x 56mm
Dielectric
Polypropylene
Terminal Type
Flying Leads
Dissipation Factor
<0.15%
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Country of Origin
United Kingdom
Product details
MRP 440 Series
Plastic wire ended metallised polypropylene self healing motor run capacitors
AED 42.10
AED 42.10 Each (ex VAT)
AED 44.21
AED 44.21 Each (inc. VAT)
1
AED 42.10
AED 42.10 Each (ex VAT)
AED 44.21
AED 44.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 42.10 |
10 - 24 | AED 41.16 |
25 - 49 | AED 40.16 |
50+ | AED 37.70 |
Technical Document
Specifications
Brand
RS ProCapacitance
2µF
Voltage
440V ac
Mounting Type
Screw Mount
Tolerance
±10%
Series
MRP440
Length
56mm
Dimensions
30 (Dia.) x 56mm
Dielectric
Polypropylene
Terminal Type
Flying Leads
Dissipation Factor
<0.15%
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Country of Origin
United Kingdom
Product details
MRP 440 Series
Plastic wire ended metallised polypropylene self healing motor run capacitors