RS PRO Polypropylene Film Capacitor, 440V ac, ±10%, 18μF, Screw Mount

Technical Document
Specifications
Brand
RS ProCapacitance
18µF
Voltage
440V ac
Mounting Type
Screw Mount
Tolerance
±10%
Series
MRP440
Length
98mm
Dimensions
45 (Dia.) x 98mm
Dielectric
Polypropylene
Dissipation Factor
<0.15%
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Terminal Type
Screw Mount
Country of Origin
United Kingdom
Product details
MRP 440 Series
Metallised polypropylene motor run capacitors encapsulated in a non-flammable plastic case which meets the UL specification UL94V0
Particularly suited for motor start, motor run applications with continuous operation
AED 65.36
AED 65.36 Each (ex VAT)
AED 68.63
AED 68.63 Each (inc. VAT)
1
AED 65.36
AED 65.36 Each (ex VAT)
AED 68.63
AED 68.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 65.36 |
10 - 24 | AED 64.10 |
25 - 49 | AED 60.58 |
50+ | AED 57.96 |
Technical Document
Specifications
Brand
RS ProCapacitance
18µF
Voltage
440V ac
Mounting Type
Screw Mount
Tolerance
±10%
Series
MRP440
Length
98mm
Dimensions
45 (Dia.) x 98mm
Dielectric
Polypropylene
Dissipation Factor
<0.15%
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Terminal Type
Screw Mount
Country of Origin
United Kingdom
Product details
MRP 440 Series
Metallised polypropylene motor run capacitors encapsulated in a non-flammable plastic case which meets the UL specification UL94V0
Particularly suited for motor start, motor run applications with continuous operation