RS PRO Polypropylene, Stainless Steel Tool Box, 350 x 190 x 165mm
RS Stock No.: 275-0039Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
Polypropylene, Stainless Steel
Box Type
Tool Box
Length
350mm
Width
190mm
Height
165mm
Dimensions
350 x 190 x 165mm
Country of Origin
China
Stock information temporarily unavailable.
AED 180.55
AED 180.55 Each (ex VAT)
AED 189.58
AED 189.58 Each (inc. VAT)
RS PRO Polypropylene, Stainless Steel Tool Box, 350 x 190 x 165mm
1
AED 180.55
AED 180.55 Each (ex VAT)
AED 189.58
AED 189.58 Each (inc. VAT)
RS PRO Polypropylene, Stainless Steel Tool Box, 350 x 190 x 165mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Polypropylene, Stainless Steel
Box Type
Tool Box
Length
350mm
Width
190mm
Height
165mm
Dimensions
350 x 190 x 165mm
Country of Origin
China