RS PRO Polystyrene Film Capacitor, 160V dc, ±2.5%, 1nF, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
1nF
Voltage
160V dc
Mounting Type
Through Hole
Tolerance
±2.5%
Series
FSC
Length
10mm
Dimensions
6 (Dia.) x 10mm
Dielectric
Polystyrene
Terminal Type
Through Hole
Minimum Operating Temperature
-40°C
Lead Diameter
0.4mm
Maximum Operating Temperature
+85°C
Country of Origin
United Kingdom
AED 94.00
AED 9.40 Each (In a Pack of 10) (ex VAT)
AED 98.70
AED 9.87 Each (In a Pack of 10) (inc. VAT)
10
AED 94.00
AED 9.40 Each (In a Pack of 10) (ex VAT)
AED 98.70
AED 9.87 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 9.40 | AED 94.00 |
50 - 240 | AED 7.45 | AED 74.50 |
250 - 490 | AED 5.30 | AED 53.00 |
500+ | AED 4.50 | AED 45.00 |
Technical Document
Specifications
Brand
RS ProCapacitance
1nF
Voltage
160V dc
Mounting Type
Through Hole
Tolerance
±2.5%
Series
FSC
Length
10mm
Dimensions
6 (Dia.) x 10mm
Dielectric
Polystyrene
Terminal Type
Through Hole
Minimum Operating Temperature
-40°C
Lead Diameter
0.4mm
Maximum Operating Temperature
+85°C
Country of Origin
United Kingdom