Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Polystyrene Film Capacitor, 160V dc, ±2.5%, 330pF, Through Hole

RS Stock No.: 113-291Brand: RS PRO
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

330pF

Voltage

160V dc

Mounting Type

Through Hole

Tolerance

±2.5%

Series

FSC

Length

8mm

Dimensions

4 (Dia.) x 8mm

Dielectric

Polystyrene

Lead Diameter

0.3mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Tolerance Minus

-2.5%

Country of Origin

United Kingdom

Product details

Foil Tubular Capacitors

Brought to you by RS Pro, this series of plain foil tubular capacitors come complete with a polystyrene dielectric. It is physically smaller than mica types, so it is perfect for environments where space is a concern. All models are highly reliable and excellent quality.

Features & Benefits

High insulation resistance
Outer foil connection indicated by coloured end
Maximum operating temperature lower than for polyester and polycarbonate types

You may be interested in
Stock information temporarily unavailable.

AED 73.50

AED 7.35 Each (In a Pack of 10) (ex VAT)

AED 77.18

AED 7.718 Each (In a Pack of 10) (inc. VAT)

RS PRO Polystyrene Film Capacitor, 160V dc, ±2.5%, 330pF, Through Hole

AED 73.50

AED 7.35 Each (In a Pack of 10) (ex VAT)

AED 77.18

AED 7.718 Each (In a Pack of 10) (inc. VAT)

RS PRO Polystyrene Film Capacitor, 160V dc, ±2.5%, 330pF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 7.35AED 73.50
50 - 90AED 6.615AED 66.15
100+AED 6.038AED 60.38
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Capacitance

330pF

Voltage

160V dc

Mounting Type

Through Hole

Tolerance

±2.5%

Series

FSC

Length

8mm

Dimensions

4 (Dia.) x 8mm

Dielectric

Polystyrene

Lead Diameter

0.3mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Tolerance Minus

-2.5%

Country of Origin

United Kingdom

Product details

Foil Tubular Capacitors

Brought to you by RS Pro, this series of plain foil tubular capacitors come complete with a polystyrene dielectric. It is physically smaller than mica types, so it is perfect for environments where space is a concern. All models are highly reliable and excellent quality.

Features & Benefits

High insulation resistance
Outer foil connection indicated by coloured end
Maximum operating temperature lower than for polyester and polycarbonate types

You may be interested in