RS PRO Polystyrene Film Capacitor, 160V dc, ±2.5%, 470pF, Through Hole

RS Stock No.: 113-308Brand: RS PRO
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

470pF

Voltage

160V dc

Mounting Type

Through Hole

Tolerance

±2.5%

Series

FSC

Length

8mm

Dimensions

5 (Dia.) x 8mm

Dielectric

Polystyrene

Lead Diameter

0.3mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Tolerance Minus

-2.5%

Country of Origin

United Kingdom

You may be interested in
8888 Polystyrene Film Capacitor
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 78.22

AED 7.822 Each (In a Pack of 10) (ex VAT)

AED 82.13

AED 8.213 Each (In a Pack of 10) (inc. VAT)

RS PRO Polystyrene Film Capacitor, 160V dc, ±2.5%, 470pF, Through Hole

AED 78.22

AED 7.822 Each (In a Pack of 10) (ex VAT)

AED 82.13

AED 8.213 Each (In a Pack of 10) (inc. VAT)

RS PRO Polystyrene Film Capacitor, 160V dc, ±2.5%, 470pF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40AED 7.822AED 78.22
50 - 240AED 5.828AED 58.28
250 - 490AED 5.145AED 51.45
500+AED 4.568AED 45.68
You may be interested in
8888 Polystyrene Film Capacitor
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Capacitance

470pF

Voltage

160V dc

Mounting Type

Through Hole

Tolerance

±2.5%

Series

FSC

Length

8mm

Dimensions

5 (Dia.) x 8mm

Dielectric

Polystyrene

Lead Diameter

0.3mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Tolerance Minus

-2.5%

Country of Origin

United Kingdom

You may be interested in
8888 Polystyrene Film Capacitor
P.O.A.Each (In a Pack of 10) (ex VAT)