RS PRO Polystyrene Film Capacitor, 160V dc, ±2.5%, 680pF, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
680pF
Voltage
160V dc
Mounting Type
Through Hole
Tolerance
±2.5%
Series
FSC
Length
10mm
Dimensions
6 (Dia.) x 10mm
Dielectric
Polystyrene
Terminal Type
Through Hole
Lead Diameter
0.4mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
Foil Tubular Capacitors
Brought to you by RS Pro, this series of plain foil tubular capacitors come complete with a polystyrene dielectric. It is physically smaller than mica types, so it is perfect for environments where space is a concern. All models are highly reliable and excellent quality.
Features & Benefits
High insulation resistance
Outer foil connection indicated by coloured end
Maximum operating temperature lower than for polyester and polycarbonate types
AED 72.50
AED 7.25 Each (In a Pack of 10) (ex VAT)
AED 76.12
AED 7.612 Each (In a Pack of 10) (inc. VAT)
10
AED 72.50
AED 7.25 Each (In a Pack of 10) (ex VAT)
AED 76.12
AED 7.612 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 7.25 | AED 72.50 |
50 - 240 | AED 6.50 | AED 65.00 |
250 - 490 | AED 5.70 | AED 57.00 |
500+ | AED 4.95 | AED 49.50 |
Technical Document
Specifications
Brand
RS ProCapacitance
680pF
Voltage
160V dc
Mounting Type
Through Hole
Tolerance
±2.5%
Series
FSC
Length
10mm
Dimensions
6 (Dia.) x 10mm
Dielectric
Polystyrene
Terminal Type
Through Hole
Lead Diameter
0.4mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
Foil Tubular Capacitors
Brought to you by RS Pro, this series of plain foil tubular capacitors come complete with a polystyrene dielectric. It is physically smaller than mica types, so it is perfect for environments where space is a concern. All models are highly reliable and excellent quality.
Features & Benefits
High insulation resistance
Outer foil connection indicated by coloured end
Maximum operating temperature lower than for polyester and polycarbonate types