RS PRO Polystyrene Film Capacitor, 160V dc, ±4.55%, 22pF, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
22pF
Voltage
160V dc
Mounting Type
Through Hole
Tolerance
±4.55%
Series
FSC
Length
8mm
Dimensions
4 (Dia.) x 8mm
Dielectric
Polystyrene
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Lead Diameter
0.3mm
Maximum Operating Temperature
+85°C
Tolerance Minus
-4.55%
Country of Origin
United Kingdom
AED 140.70
AED 14.07 Each (In a Pack of 10) (ex VAT)
AED 147.74
AED 14.774 Each (In a Pack of 10) (inc. VAT)
10
AED 140.70
AED 14.07 Each (In a Pack of 10) (ex VAT)
AED 147.74
AED 14.774 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 14.07 | AED 140.70 |
50 - 90 | AED 13.072 | AED 130.72 |
100 - 240 | AED 12.075 | AED 120.75 |
250+ | AED 11.392 | AED 113.92 |
Technical Document
Specifications
Brand
RS ProCapacitance
22pF
Voltage
160V dc
Mounting Type
Through Hole
Tolerance
±4.55%
Series
FSC
Length
8mm
Dimensions
4 (Dia.) x 8mm
Dielectric
Polystyrene
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Lead Diameter
0.3mm
Maximum Operating Temperature
+85°C
Tolerance Minus
-4.55%
Country of Origin
United Kingdom