RS PRO Polystyrene Film Capacitor, 63V dc, ±1%, 150pF, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
150pF
Voltage
63V dc
Mounting Type
Through Hole
Tolerance
±1%
Series
EXFS
Lead Pitch
5.08mm
Length
7.5mm
Depth
7.5mm
Height
13mm
Dimensions
7.5 x 7.5 x 13mm
Dielectric
Polystyrene
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
Extended Foil EXFS Series
A series of RS Pro extended foil polystyrene capacitors, perfect for applications where high reliability and precision components are required. Each RS Pro capacitor establishes itself as a durable and stable option for your application. All models are highly reliable and excellent quality.
Features & Benefits
High stability with low loss characteristics
""Tower block"" shape allows for high packing density
Epoxy sealed flame retardant case
Resistant to cleaning fluids
AED 101.97
AED 20.394 Each (In a Pack of 5) (ex VAT)
AED 107.07
AED 21.414 Each (In a Pack of 5) (inc. VAT)
5
AED 101.97
AED 20.394 Each (In a Pack of 5) (ex VAT)
AED 107.07
AED 21.414 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCapacitance
150pF
Voltage
63V dc
Mounting Type
Through Hole
Tolerance
±1%
Series
EXFS
Lead Pitch
5.08mm
Length
7.5mm
Depth
7.5mm
Height
13mm
Dimensions
7.5 x 7.5 x 13mm
Dielectric
Polystyrene
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
Extended Foil EXFS Series
A series of RS Pro extended foil polystyrene capacitors, perfect for applications where high reliability and precision components are required. Each RS Pro capacitor establishes itself as a durable and stable option for your application. All models are highly reliable and excellent quality.
Features & Benefits
High stability with low loss characteristics
""Tower block"" shape allows for high packing density
Epoxy sealed flame retardant case
Resistant to cleaning fluids