RS PRO Polystyrene Film Capacitor, 63V dc, ±1%, 6.8nF, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
6.8nF
Voltage
63V dc
Mounting Type
Through Hole
Tolerance
±1%
Series
EXFS
Lead Pitch
5.08mm
Length
7.5mm
Depth
7.5mm
Height
13mm
Dimensions
7.5 x 7.5 x 13mm
Dielectric
Polystyrene
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
Extended Foil EXFS Series
A series of RS Pro extended foil polystyrene capacitors, perfect for applications where high reliability and precision components are required. Each RS Pro capacitor establishes itself as a durable and stable option for your application. All models are highly reliable and excellent quality.
Features & Benefits
High stability with low loss characteristics
""Tower block"" shape allows for high packing density
Epoxy sealed flame retardant case
Resistant to cleaning fluids
AED 57.49
AED 11.498 Each (In a Pack of 5) (ex VAT)
AED 60.36
AED 12.073 Each (In a Pack of 5) (inc. VAT)
5
AED 57.49
AED 11.498 Each (In a Pack of 5) (ex VAT)
AED 60.36
AED 12.073 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 11.498 | AED 57.49 |
25 - 120 | AED 10.972 | AED 54.86 |
125 - 245 | AED 10.448 | AED 52.24 |
250+ | AED 9.818 | AED 49.09 |
Technical Document
Specifications
Brand
RS ProCapacitance
6.8nF
Voltage
63V dc
Mounting Type
Through Hole
Tolerance
±1%
Series
EXFS
Lead Pitch
5.08mm
Length
7.5mm
Depth
7.5mm
Height
13mm
Dimensions
7.5 x 7.5 x 13mm
Dielectric
Polystyrene
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
Extended Foil EXFS Series
A series of RS Pro extended foil polystyrene capacitors, perfect for applications where high reliability and precision components are required. Each RS Pro capacitor establishes itself as a durable and stable option for your application. All models are highly reliable and excellent quality.
Features & Benefits
High stability with low loss characteristics
""Tower block"" shape allows for high packing density
Epoxy sealed flame retardant case
Resistant to cleaning fluids