RS PRO POM 30 Teeth Spur Gear, 0.5 Module, 5mm Bore Diam, 15mm Pitch Diam, 10mm Hub Diam

RS Stock No.: 521-7067Brand: RS PRO
brand-logo
View all in Spur Gears

Technical Document

Specifications

Brand

RS Pro

Module

0.5

Number Of Teeth

30

Material

POM

Bore Diameter

5mm

Pitch Diameter

15mm

Hub Diameter

10mm

Face Width

3mm

Country of Origin

United States

Product details

RS PRO POM Spur Gears

Give your industrial machinery the power it needs with RS PRO Spur Gears. These gears are made from injection-moulded acetal copolymer material, making them extremely strong and durable. With their excellent wear resistance and low friction, these gears are perfect for reducing speed or increasing torque transmission in rotating parts of industrial machinery. Get ready to take your operations to the next level with RS PRO Spur Gears.

Also known as

  • Straight gears

  • Straight-cut gears

  • Spur wheels

  • Spur gearing

Features and Benefits

  • POM

  • 20° pressure angle

  • Metric

  • Various number of teeth available

  • Module: 0.5, 0.8 or 1

  • Tensile strength 94N/mm2

  • Hardness (Rockwell R) 110-120

Applications

  • Machine Tools

  • Transmissions

  • Speed Reduction

FAQs

What is the module?

A module is expressed as d/N which is the pitch diameter divided by the number of teeth. This explains the size of the gear or qualifies the unit size of a gear based on the number of teeth. Use this parameter to conclude if the gear is compatible.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 21.26

AED 21.26 Each (ex VAT)

AED 22.32

AED 22.32 Each (inc. VAT)

RS PRO POM 30 Teeth Spur Gear, 0.5 Module, 5mm Bore Diam, 15mm Pitch Diam, 10mm Hub Diam

AED 21.26

AED 21.26 Each (ex VAT)

AED 22.32

AED 22.32 Each (inc. VAT)

RS PRO POM 30 Teeth Spur Gear, 0.5 Module, 5mm Bore Diam, 15mm Pitch Diam, 10mm Hub Diam

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 21.26
5 - 9AED 20.90
10 - 24AED 20.48
25+AED 20.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Module

0.5

Number Of Teeth

30

Material

POM

Bore Diameter

5mm

Pitch Diameter

15mm

Hub Diameter

10mm

Face Width

3mm

Country of Origin

United States

Product details

RS PRO POM Spur Gears

Give your industrial machinery the power it needs with RS PRO Spur Gears. These gears are made from injection-moulded acetal copolymer material, making them extremely strong and durable. With their excellent wear resistance and low friction, these gears are perfect for reducing speed or increasing torque transmission in rotating parts of industrial machinery. Get ready to take your operations to the next level with RS PRO Spur Gears.

Also known as

  • Straight gears

  • Straight-cut gears

  • Spur wheels

  • Spur gearing

Features and Benefits

  • POM

  • 20° pressure angle

  • Metric

  • Various number of teeth available

  • Module: 0.5, 0.8 or 1

  • Tensile strength 94N/mm2

  • Hardness (Rockwell R) 110-120

Applications

  • Machine Tools

  • Transmissions

  • Speed Reduction

FAQs

What is the module?

A module is expressed as d/N which is the pitch diameter divided by the number of teeth. This explains the size of the gear or qualifies the unit size of a gear based on the number of teeth. Use this parameter to conclude if the gear is compatible.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more