RS PRO POM Bevel Gear, 4mm Bore, 20 Teeth, 0.8 Module

Technical Document
Specifications
Brand
RS ProBore
4mm
Module
0.8
Gear Type
Bevel
Material
POM
Number Of Teeth
20
Nominal Gear Ratio
2:1
Pitch
0.8mm
Pressure Angle
20°
Hardness
110 → 120HRR
Product details
Delrin Bevel Gears
Injection moulded acetal co-polymer bevel gears.
Tensile strength 75N/mm2
Hardness (Rockwell R) 110-120
Pitch angle 63° 26' (gear) 26° 34' (pinion)
Face angle 65° 36' (gear) 30° 29' (pinion)
AED 21.37
AED 21.37 Each (ex VAT)
AED 22.44
AED 22.44 Each (inc. VAT)
1
AED 21.37
AED 21.37 Each (ex VAT)
AED 22.44
AED 22.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 21.37 |
5 - 9 | AED 21.00 |
10 - 24 | AED 20.95 |
25+ | AED 20.84 |
Technical Document
Specifications
Brand
RS ProBore
4mm
Module
0.8
Gear Type
Bevel
Material
POM
Number Of Teeth
20
Nominal Gear Ratio
2:1
Pitch
0.8mm
Pressure Angle
20°
Hardness
110 → 120HRR
Product details
Delrin Bevel Gears
Injection moulded acetal co-polymer bevel gears.
Tensile strength 75N/mm2
Hardness (Rockwell R) 110-120
Pitch angle 63° 26' (gear) 26° 34' (pinion)
Face angle 65° 36' (gear) 30° 29' (pinion)