RS PRO POM Bevel Gear, 6mm Bore, 40 Teeth, 1 Module

Technical Document
Specifications
Brand
RS ProBore
6mm
Module
1
Gear Type
Bevel
Material
POM
Number Of Teeth
40
Nominal Gear Ratio
2:1
Pitch
1mm
Pressure Angle
20°
Hardness
110 → 120HRR
Product details
Delrin Bevel Gears
Injection moulded acetal co-polymer bevel gears.
Tensile strength 75N/mm2
Hardness (Rockwell R) 110-120
Pitch angle 63° 26' (gear) 26° 34' (pinion)
Face angle 65° 36' (gear) 30° 29' (pinion)
AED 46.15
AED 46.15 Each (ex VAT)
AED 48.46
AED 48.46 Each (inc. VAT)
1
AED 46.15
AED 46.15 Each (ex VAT)
AED 48.46
AED 48.46 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 46.15 |
5 - 9 | AED 45.20 |
10 - 24 | AED 44.26 |
25+ | AED 43.94 |
Technical Document
Specifications
Brand
RS ProBore
6mm
Module
1
Gear Type
Bevel
Material
POM
Number Of Teeth
40
Nominal Gear Ratio
2:1
Pitch
1mm
Pressure Angle
20°
Hardness
110 → 120HRR
Product details
Delrin Bevel Gears
Injection moulded acetal co-polymer bevel gears.
Tensile strength 75N/mm2
Hardness (Rockwell R) 110-120
Pitch angle 63° 26' (gear) 26° 34' (pinion)
Face angle 65° 36' (gear) 30° 29' (pinion)