Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Portable Car Power Adapter, 10 → 16V dc Input, 5V dc Output, 2 x 1A

RS Stock No.: 815-7340Brand: RS PRO
View all in Car Chargers

Technical Document

Specifications

Brand

RS Pro

Input Voltage

10 → 16V dc

Output Voltage

5V dc

Output Current

2 x 1A

Weight

76g

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Portable Car Power Adapter, 10 → 16V dc Input, 5V dc Output, 2 x 1A

P.O.A.

RS PRO Portable Car Power Adapter, 10 → 16V dc Input, 5V dc Output, 2 x 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Input Voltage

10 → 16V dc

Output Voltage

5V dc

Output Current

2 x 1A

Weight

76g

Country of Origin

China